U310
vs
J310/D74Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICONIX INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
FET Technology
JUNCTION
JUNCTION
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
16
1
Package Description
CYLINDRICAL, O-PBCY-T3
Configuration
SINGLE
Feedback Cap-Max (Crss)
2.5 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare U310 with alternatives
Compare J310/D74Z with alternatives