U30C15A
vs
SR1620A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
RECTRON LTD
|
Package Description |
R-PSFM-T3
|
ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
HIGH RELIABILITY, LOW NOISE
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.975 V
|
0.65 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
250 A
|
150 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
15 A
|
16 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
150 V
|
20 V
|
Reverse Current-Max |
10 µA
|
10000 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
9
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare U30C15A with alternatives