U2793B-NFSH vs U2793B-MFSG3H feature comparison

U2793B-NFSH Atmel Corporation

Buy Now Datasheet

U2793B-MFSG3H Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.39.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
JESD-609 Code e3
Modulation Technique QUADRAPHASE QUADRAPHASE
Operating Frequency-Max 300 MHz 300 MHz
Operating Frequency-Min 30 MHz 30 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type MODULATOR MODULATOR
Terminal Finish Matte Tin (Sn) - annealed
VSWR-Max 2 2
Base Number Matches 2 1
Input Power-Max (CW) -5 dBm

Compare U2793B-NFSH with alternatives

Compare U2793B-MFSG3H with alternatives