U20BCT-E3/4W vs SBR250-10JS feature comparison

U20BCT-E3/4W Vishay Intertechnologies

Buy Now Datasheet

SBR250-10JS SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SANYO ELECTRIC CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-XSFM-T3
Reach Compliance Code compliant unknown
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.91 V 0.85 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 25 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.08 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Technology SCHOTTKY

Compare U20BCT-E3/4W with alternatives

Compare SBR250-10JS with alternatives