U20BCT-E3/4W vs DSA30C45PB feature comparison

U20BCT-E3/4W Vishay Intertechnologies

Buy Now Datasheet

DSA30C45PB Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LITTELFUSE INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PSFM-T3
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.91 V 0.63 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 140 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 45 V
Reverse Recovery Time-Max 0.08 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer LITTELFUSE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare U20BCT-E3/4W with alternatives

Compare DSA30C45PB with alternatives