U1GWJ44 vs UF1D feature comparison

U1GWJ44 Toshiba America Electronic Components

Buy Now Datasheet

UF1D Surge Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP SURGE COMPONENTS INC
Package Description PLASTIC, 3-4D1A, 2 PIN SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Part Package Code DO-214AA
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AA

Compare U1GWJ44 with alternatives

Compare UF1D with alternatives