U1GWJ44 vs HS2DG feature comparison

U1GWJ44 Toshiba America Electronic Components

Buy Now Datasheet

HS2DG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description PLASTIC, 3-4D1A, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 1 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 25 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V
Terminal Finish TIN

Compare U1GWJ44 with alternatives

Compare HS2DG with alternatives