U1GC44TE12R vs UF1D-TP feature comparison

U1GC44TE12R Toshiba America Electronic Components

Buy Now Datasheet

UF1D-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC, 3-4D1A, 2 PIN SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 200 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Samacsys Manufacturer MCC
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare U1GC44TE12R with alternatives

Compare UF1D-TP with alternatives