U1CFF2
vs
ES1CBF1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
SUPER FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
150 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
0.035 µs
Reverse Test Voltage
150 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-C2
JEDEC-95 Code
DO-214AA
Peak Reflow Temperature (Cel)
260
Compare U1CFF2 with alternatives
Compare ES1CBF1 with alternatives