U1AFS600-FGG256YC
vs
AFS600-1FG256I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROCHIP TECHNOLOGY INC
Package Description
,
FBGA-256
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e0
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
600000
600000
Number of Inputs
159
119
Number of Logic Cells
13824
13824
Number of Outputs
159
119
Number of Terminals
256
256
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
600000 GATES
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
17 mm
Base Number Matches
1
3
Rohs Code
No
Factory Lead Time
14 Weeks
Qualification Status
Not Qualified
Compare U1AFS600-FGG256YC with alternatives
Compare AFS600-1FG256I with alternatives