U1AFS600-FGG256I
vs
M1AFS600-1FGG256I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
1 MM PITCH, GREEN, FBGA-256
LBGA,
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
13824
Number of Equivalent Gates
600000
600000
Number of Inputs
119
Number of Logic Cells
13824
Number of Outputs
119
Number of Terminals
256
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
13824 CLBS, 600000 GATES
600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.68 mm
1.7 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare M1AFS600-1FGG256I with alternatives