U0805R103KNT
vs
0805B103K500VHTM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
KNOWLES PRECISION DEVICES
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.37 mm
Length
2 mm
2.03 mm
Manufacturer Series
NICKELBARRIER(MLCC)
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
NICKEL BARRIER(MLCC)
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.25 mm
1.27 mm
Base Number Matches
2
1
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55681
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare U0805R103KNT with alternatives
Compare 0805B103K500VHTM with alternatives