U0805R103KNT vs 0805B103K500DHM feature comparison

U0805R103KNT SPC Multicomp

Buy Now Datasheet

0805B103K500DHM Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.37 mm
Length 2 mm 2.03 mm
Manufacturer Series NICKELBARRIER(MLCC)
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NICKEL BARRIER(MLCC)
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.27 mm
Base Number Matches 2 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare U0805R103KNT with alternatives

Compare 0805B103K500DHM with alternatives