U0603R102KNT vs CC0603KCX7R9BB102 feature comparison

U0603R102KNT Walsin Technology Corporation

Buy Now Datasheet

CC0603KCX7R9BB102 YAGEO Corporation

Buy Now Datasheet
Obsolete Active
POE INTERNATIONAL CORP YAGEO CORP
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
U0603R
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR BULK
10% 10%
50 V 50 V
U0603R
0603 0603
X7R X7R
15% ppm/°C 15% ppm/°C
0.8 mm 0.8 mm
2 1
Yes
Yes
8532.24.00.20
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare U0603R102KNT with alternatives

Compare CC0603KCX7R9BB102 with alternatives