U.FL-LP-066J2-A-(600) vs U.FL-LP-066J1-A-(300) feature comparison

U.FL-LP-066J2-A-(600) Hirose Electric Co Ltd

Buy Now Datasheet

U.FL-LP-066J1-A-(300) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF CONNECTOR RF CONNECTOR
Contact Gender MALE MALE
Contact Resistance 20 mΩ 20 mΩ
Contact Style COAX COAX
Dielectric Withstanding Voltage 200VAC V 200VAC V
Durability 30 Cycles 30 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Shell Finish SILVER SILVER
Shell Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 1 1
VSWR 1.3 1.3
Base Number Matches 1 1

Compare U.FL-LP-066J2-A-(600) with alternatives

Compare U.FL-LP-066J1-A-(300) with alternatives