U.FL-LP-04N1-A-(190)
vs
U.FL-LP-068N1-A-(900)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF CONNECTOR
RF CONNECTOR
Contact Gender
MALE
MALE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
COAX
COAX
Dielectric Withstanding Voltage
200VAC V
200VAC V
Durability
30 Cycles
30 Cycles
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Shell Finish
SILVER
SILVER
Shell Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
1
1
VSWR
1.3
1.3
Base Number Matches
1
1
Compare U.FL-LP-04N1-A-(190) with alternatives
Compare U.FL-LP-068N1-A-(900) with alternatives