TZPT-93X11A
vs
ZPD11TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
11 V
11 V
Reverse Current-Max
10 µA
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
20 mA
5 mA
Base Number Matches
1
2
Package Description
O-LALF-W2
JEDEC-95 Code
DO-204AH
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Voltage Temp Coeff-Max
9.9 mV/°C
Compare TZPT-93X11A with alternatives
Compare ZPD11TA with alternatives