TZPT-933.0A vs BZX79C3V0AR2 feature comparison

TZPT-933.0A ROHM Semiconductor

Buy Now Datasheet

BZX79C3V0AR2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 100 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 40 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Knee Impedance-Max 600 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max

Compare TZPT-933.0A with alternatives

Compare BZX79C3V0AR2 with alternatives