TZPT-8243A vs BZX55C39B2 feature comparison

TZPT-8243A ROHM Semiconductor

Buy Now Datasheet

BZX55C39B2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 39 V
Reverse Current-Max 5 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 10 mA 2.5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Knee Impedance-Max 500 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Voltage Temp Coeff-Max 46.8 mV/°C

Compare TZPT-8243A with alternatives

Compare BZX55C39B2 with alternatives