TZPHP16A vs BZX83C15RL2 feature comparison

TZPHP16A ROHM Semiconductor

Buy Now Datasheet

BZX83C15RL2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 15 V
Reverse Current-Max 10 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 5 mA
Base Number Matches 1 2
Package Description O-LALF-W2
JEDEC-95 Code DO-204AH
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 13.5 mV/°C

Compare TZPHP16A with alternatives

Compare BZX83C15RL2 with alternatives