TZPHM12A vs MTZT-7711 feature comparison

TZPHM12A ROHM Semiconductor

Buy Now Datasheet

MTZT-7711 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 11 V
Reverse Current-Max 10 µA 0.2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 10 mA
Base Number Matches 1 1
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 120 Ω
Operating Temperature-Max 175 °C

Compare TZPHM12A with alternatives

Compare MTZT-7711 with alternatives