TZMC4V3 vs 1N5229A feature comparison

TZMC4V3 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N5229A Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 75 Ω 22 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES NO
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 20 mA
Base Number Matches 4 34
Rohs Code No
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare TZMC4V3 with alternatives