TZMC4V3 vs ZMM4.3 feature comparison

TZMC4V3 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

ZMM4.3 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 75 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AA
Package Description PLASTIC, MINIMELF-2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-PELF-R2
JESD-609 Code e2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END

Compare TZMC4V3 with alternatives

Compare ZMM4.3 with alternatives