TZMC27-M-08
vs
1N6334BD2B.SEM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TT ELECTRONICS PLC
Package Description
MELF-2
R-CDSO-N2
Reach Compliance Code
compliant
unknown
Factory Lead Time
9 Weeks
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-LELF-R2
R-CDSO-N2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
27 V
27 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
4.6 mA
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Min
-65 °C
Compare TZMC27-M-08 with alternatives
Compare 1N6334BD2B.SEM with alternatives