TZMC24-M-18 vs CMHZ5245BBK feature comparison

TZMC24-M-18 Vishay Semiconductors

Buy Now Datasheet

CMHZ5245BBK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code MELF
Package Description O-LELF-R2 PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 16 Ω
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 8.5 mA
Base Number Matches 2 1
Rohs Code No

Compare TZMC24-M-18 with alternatives

Compare CMHZ5245BBK with alternatives