TZMC13-M-08 vs BZV55C13BSC feature comparison

TZMC13-M-08 Vishay Semiconductors

Buy Now Datasheet

BZV55C13BSC Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY SEMICONDUCTORS RECTRON LTD
Part Package Code MELF MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 26 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER Matte Tin (Sn)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tol-Max 5% 2.21%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare TZMC13-M-08 with alternatives

Compare BZV55C13BSC with alternatives