TZC03Z060A110T00 vs TZC03R100A310T00 feature comparison

TZC03Z060A110T00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZC03R100A310T00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 6 pF 10 pF
Capacitance-Min 2 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series TZC03 TZC03
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Finish NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare TZC03Z060A110T00 with alternatives

Compare TZC03R100A310T00 with alternatives