TZBX4Z030BD110T01 vs TZBX4Z060BD110 feature comparison

TZBX4Z030BD110T01 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZBX4Z060BD110 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 3 pF 6 pF
Capacitance-Min 1.4 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series TZBX4 TZBX4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -55 °C
Packing Method TR BULK
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape FLAT SNAP-IN
Base Number Matches 1 1

Compare TZBX4Z030BD110T01 with alternatives

Compare TZBX4Z060BD110 with alternatives