TZBX4Z030BD110T00 vs TZBX4Z060AB110T01 feature comparison

TZBX4Z030BD110T00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZBX4Z060AB110T01 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Capacitance-Max 3 pF 6 pF
Capacitance-Min 1.4 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series TZBX4 TZBX4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Packing Method TR
Surface Mount NO YES
Terminal Shape FLAT GULL WING
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Rated (DC) Voltage (URdc) 100 V

Compare TZBX4Z030BD110T00 with alternatives

Compare TZBX4Z060AB110T01 with alternatives