TZBX4R500BC110T02 vs TZBX4R500AA110 feature comparison

TZBX4R500BC110T02 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZBX4R500AA110 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 50 pF
Capacitance-Min 7 pF 7 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series TZBX4 TZBX4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO YES
Terminal Shape FLAT WRAPAROUND
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method BULK

Compare TZBX4R500BC110T02 with alternatives

Compare TZBX4R500AA110 with alternatives