TZBX4P400BC110T00
vs
TZBX4Z100BD110
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Capacitance-Max |
40 pF
|
10 pF
|
Capacitance-Min |
8.5 pF
|
3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
TZBX4
|
TZBX4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Packing Method |
TR
|
BULK
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Adjuster Orientation |
|
VERTICAL
|
Rated (DC) Voltage (URdc) |
|
100 V
|
|
|
|
Compare TZBX4P400BC110T00 with alternatives
Compare TZBX4Z100BD110 with alternatives