TZB39CB
vs
P6SMB91AR5G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
O-XALF-W2
|
GREEN, PLASTIC, SMB, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
41 V
|
95.5 V
|
Breakdown Voltage-Min |
37.1 V
|
86.5 V
|
Breakdown Voltage-Nom |
39 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
53.9 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
3 W
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
2 µA
|
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
77.8 V
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TZB39CB with alternatives
Compare P6SMB91AR5G with alternatives