TZ03N100B169A00
vs
528-000M20.0-60
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
CTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.10
|
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
PERCENTAGE TOLERANCE ON C_MAX IS -10/+100
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
10 pF
|
60 pF
|
Capacitance-Min |
2.1 pF
|
20 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SPECIAL MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK
|
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Silver (Ag)
|
Terminal Shape |
FLAT
|
LUG AND WIRE
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
528-000
|
|
|
|