TYSV2W127J30ML
vs
B43624B5127M080
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
120 µF
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
1.09 mA
1020 mA
Series
TYSV
Terminal Pitch
10 mm
10 mm
Base Number Matches
1
1
ESR
890 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Compare TYSV2W127J30ML with alternatives
Compare B43624B5127M080 with alternatives