TYSV2G686H25ML vs B43501A9686M002 feature comparison

TYSV2G686H25ML TE Connectivity

Buy Now Datasheet

B43501A9686M002 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 0.72 mA 610 mA
Series TYSV B43501
Terminal Pitch 10 mm
Base Number Matches 1 2
ESR 1950 mΩ
JESD-609 Code e3
Leakage Current 0.38535 mA
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare TYSV2G686H25ML with alternatives

Compare B43501A9686M002 with alternatives