TYSV2G227K30ML
vs
B43501C9227M060
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
30 mm
|
30 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
CARDBOARD
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
1.58 mA
|
1380 mA
|
Series |
TYSV
|
B43501
|
Terminal Pitch |
10 mm
|
10 mm
|
Base Number Matches |
1
|
2
|
ESR |
|
610 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.87148 mA
|
Manufacturer Series |
|
B43501
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Reference Standard |
|
IEC60384-4
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare TYSV2G227K30ML with alternatives
Compare B43501C9227M060 with alternatives