TYSH2W157J40ML
vs
B43547A5157M087
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
40 mm
40 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
BOX
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
0.75 mA
1120 mA
Series
TYSH
Terminal Pitch
10 mm
10 mm
Base Number Matches
1
2
ESR
500 mΩ
Leakage Current
0.7245 mA
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Compare TYSH2W157J40ML with alternatives
Compare B43547A5157M087 with alternatives