TYSH2G157J35ML vs PEH534VBD3150M2 feature comparison

TYSH2G157J35ML TE Connectivity

Buy Now Datasheet

PEH534VBD3150M2 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 0.78 mA 800 mA
Series TYSH
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer KEMET
ESR 680 mΩ
JESD-609 Code e3
Leakage Current 0.18 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare TYSH2G157J35ML with alternatives

Compare PEH534VBD3150M2 with alternatives