TYSH2D477H40ML vs LGR2D471MEKZ40 feature comparison

TYSH2D477H40ML TE Connectivity

Buy Now Datasheet

LGR2D471MEKZ40 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1.32 mA 1400 mA
Series TYSH
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare TYSH2D477H40ML with alternatives

Compare LGR2D471MEKZ40 with alternatives