TYSH1E159K35ML vs ECEC1EA153DA feature comparison

TYSH1E159K35ML TE Connectivity

Buy Now Datasheet

ECEC1EA153DA Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3.13 mA 3600 mA
Series TYSH ECE-CA
Terminal Pitch 10 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 36 mΩ
JESD-609 Code e3
Leakage Current 1.83712 mA
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.35
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare TYSH1E159K35ML with alternatives

Compare ECEC1EA153DA with alternatives