TXS2SS-LT-3V-1-X vs TXS2SS-L2-4.5V-Z feature comparison

TXS2SS-LT-3V-1-X Panasonic Electronic Components

Buy Now Datasheet

TXS2SS-L2-4.5V-Z Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 10 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.023 A 0.015 A
Coil Operate Voltage(DC) 2.4 V 3.6 V
Coil Power 70 mW 70 mW
Coil Release Voltage(DC) 2.4 V 3.6 V
Coil Resistance 129 Ω 289 Ω
Coil Voltage(DC)-Max 4.5 V 4.5 V
Coil Voltage-Nom 3 V 4.5 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 30W@110VDC 30W@110VDC
Contact (DC) Max Rating R Load 1A@110VDC 1A@110VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(DC)-Max 110 V 110 V
Contact/Output Supply Type DC DC
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
End Contact Material Silver Palladium Silver
End Contact Plating GOLD GOLD
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 10 10
Operate Time 5 ms 5 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TR, PLASTIC, 15 INCH TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 10mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CUL; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Sealing IP67; RT3
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare TXS2SS-LT-3V-1-X with alternatives

Compare TXS2SS-L2-4.5V-Z with alternatives