TXS2SL-LT-24V-Z vs TXS2SL-L2-24V-X feature comparison

TXS2SL-LT-24V-Z Panasonic Electronic Components

Buy Now Datasheet

TXS2SL-L2-24V-X Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.4 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.006 A 0.006 A
Coil Operate Voltage(DC) 19.2 V 19.2 V
Coil Power 150 mW 150 mW
Coil Release Voltage(DC) 19.2 V 19.2 V
Coil Resistance 3840 Ω 3840 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@110VDC 1A@110VDC
Contact Voltage(DC)-Max 110 V 110 V
Contact/Output Supply Type DC DC
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 5 ms 5 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.4mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes

Compare TXS2SL-LT-24V-Z with alternatives

Compare TXS2SL-L2-24V-X with alternatives