TXS2SL-L-4.5V
vs
TXS2SA-L-4.5V-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.2 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.007 A
0.007 A
Coil Operate Voltage(DC)
3.6 V
3.6 V
Coil Power
35 mW
35 mW
Coil Release Voltage(DC)
3.6 V
3.6 V
Coil Resistance
579 Ω
579 Ω
Coil Voltage(DC)-Max
4.5 V
4.5 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@110VDC
1A@110VDC
Contact Voltage(DC)-Max
110 V
110 V
Contact/Output Supply Type
DC
DC
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
5 ms
5 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Coil Voltage-Nom
4.5 V
Contact (DC) Max Power Rating R Load
30W@110VDC
Contact Resistance
100 mΩ
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Compare TXS2SL-L-4.5V with alternatives
Compare TXS2SA-L-4.5V-Z with alternatives