TXS2-L2-24V
vs
TXS2SL-L2-24V-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.2 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.006 A
0.006 A
Coil Operate Voltage(DC)
19.2 V
19.2 V
Coil Power
150 mW
150 mW
Coil Release Voltage(DC)
19.2 V
19.2 V
Coil Resistance
3840 Ω
3840 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
30W@110VDC
Contact (DC) Max Rating R Load
1A@110VDC
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
110 V
110 V
Contact/Output Supply Type
DC
DC
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
Operate Time
5 ms
5 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare TXS2-L2-24V with alternatives
Compare TXS2SL-L2-24V-Z with alternatives