TXR40AC90-1814AI vs 60H3-19-14-1-B-B feature comparison

TXR40AC90-1814AI TE Connectivity

Buy Now Datasheet

60H3-19-14-1-B-B TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 27 Weeks
Samacsys Manufacturer TE Connectivity
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III, IV
Cable Entry-Max 0.7 inch
Cable Entry-Min 0.438 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Mounting Style RIGHT ANGLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 19; F 19
Wire Gauge 0 AWG
Wire Size-Max
Base Number Matches 1 1
Additional Feature FINISH: CADMIUM
Associated Mil-Specs MIL-DTL-38999
Backshell Clamping REAR THREADS

Compare TXR40AC90-1814AI with alternatives

Compare 60H3-19-14-1-B-B with alternatives