TXKADISANF-20.000000 vs 525M25HA20M0000 feature comparison

TXKADISANF-20.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

525M25HA20M0000 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD CTS CORP
Package Description ROHS COMPLIANT, SMD, 4 PIN GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 2.5% 2.5%
JESD-609 Code e4 e4
Manufacturer Series TX 525
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TXKADISANF-20.000000 with alternatives

Compare 525M25HA20M0000 with alternatives