TXD2SA-L-1.5V
vs
TXD2SS-L-1.5V-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.2 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.153 A
0.153 A
Coil Operate Voltage(DC)
1.13 V
1.13 V
Coil Power
230 mW
230 mW
Coil Release Voltage(DC)
1.13 V
1.13 V
Coil Resistance
10 Ω
10 Ω
Coil Voltage(DC)-Max
1.5 V
1.5 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
4 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BOX; TUBE
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; EN; UL
BSI; CSA; EN; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Sealing
WATER PROOF
WATER PROOF
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare TXD2SA-L-1.5V with alternatives
Compare TXD2SS-L-1.5V-3 with alternatives