TXA686M030P1F vs T240C686M030MS feature comparison

TXA686M030P1F Cornell Dubilier Electronics Inc

Buy Now Datasheet

T240C686M030MS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.007 mA 0.002 mA
Length 20.88 mm 17.42 mm
Manufacturer Series TXA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Series TXA
Surface Mount NO NO
Tan Delta 0.06 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Insulated and Uninsulated Available
ESR 130 mΩ
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TXA686M030P1F with alternatives

Compare T240C686M030MS with alternatives