TX3B336K016C1800 vs T494B336K016AT feature comparison

TX3B336K016C1800 Vishay Intertechnologies

Buy Now Datasheet

T494B336K016AT KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 1411
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks 14 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1800 mΩ 1200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.00264 mA 0.0053 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 92.4 mA 106.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Package Shape RECTANGULAR PACKAGE
Terminal Pitch 0.8 mm

Compare TX3B336K016C1800 with alternatives

Compare T494B336K016AT with alternatives