TX2SS-L2-4.5V-X vs TX2SA-L2-4.5V-Z feature comparison

TX2SS-L2-4.5V-X Panasonic Electronic Components

Buy Now Datasheet

TX2SA-L2-4.5V-Z Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.044 A 0.044 A
Coil Operate Voltage(DC) 3.38 V 3.38 V
Coil Power 200 mW 200 mW
Coil Release Voltage(DC) 3.38 V 3.38 V
Coil Resistance 101.2 Ω 101.2 Ω
Coil Voltage(DC)-Max 4.5 V 4.5 V
Coil Voltage-Nom 4.5 V 4.5 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Power Rating R Load 60W@220VDC 60W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC 2A@220VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Silver
End Contact Plating GOLD GOLD
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 10 10
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Sealing WATER PROOF WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
Additional Feature LOW PROFILE

Compare TX2SS-L2-4.5V-X with alternatives

Compare TX2SA-L2-4.5V-Z with alternatives